Low

TEXAS INSTRUMENTS  CC1070RSQR  GPSS WL SKU APP2, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 153.6Kbps
  • Frequency Max: 940MHz
  • Frequency Min: 402MHz
  • MSL: -
  • Modulation Type: FSK, GFSK, OOK
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 10dBm
  • Packaging: Tape & Reel
  • RF / IF Modulation: FSK, GFSK, OOK
  • RF IC Case Style: VQFN
  • RF Transmitter Applications: Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 3.6V
  • Transmitting Current: 17.5mA

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $3.24

Buy

Price

Quantity List Price
5000 - 9999 $3.24
10000 - 24999 $3.08
25000 - 49999 $2.92
50000+ $2.81

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought