Low

TEXAS INSTRUMENTS  CC1050PWR  GPSS WL SKU APP2, FULL REEL

TEXAS INSTRUMENTS CC1050PWR
Manufacturer Part No:
CC1050PWR
Newark Part No.:
74K4851
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
300MHz
Frequency Max:
1GHz
RF / IF Modulation:
FSK, OOK
Data Rate:
76.8Kbps
Transmitting Current:
9.1mA
RF IC Case Style:
TSSOP
No. of Pins:
24Pins
Supply Voltage Min:
2.1V
Supply Voltage Max:
3.6V
Output Power (dBm):
12dBm
Sensitivity dBm:
-
RF Transmitter Applications:
Home Automation, ISM / SRD Band Systems, Very Low Power UHF Wireless Data Transmitters
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RF TRANSMITTER, 300MHZ-1GHZ 24-TSSOP

TEXAS INSTRUMENTS

0

Price for: Each

100+ $3.73 250+ $3.54 500+ $3.17 1000+ $2.39

Buy

Associated Products