Low

TEXAS INSTRUMENTS  CC1050PW  IC RF TRANSMITTER SINGLE LOW POWER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 76.8Kbps
  • Frequency Max: 1GHz
  • Frequency Min: 300MHz
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 12dBm
  • Packaging: Each
  • RF / IF Modulation: FSK
  • RF IC Case Style: TSSOP
  • RF Transmitter Applications: Home Automation, ISM / SRD Band Systems, Very Low Power UHF Wireless Data Transmitters
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.1V
  • Transmitting Current: 9.1mA

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.16

Buy

Price

Quantity List Price
1 - 9 $5.16
10 - 99 $4.14
100 - 249 $3.78
250 - 499 $2.93
500 - 999 $2.75
1000 - 2499 $2.41
2500 - 4999 $2.40
5000+ $2.29

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74K4851
CC1050PWR

CC1050PWR

TEXAS INSTRUMENTS

GPSS WL SKU APP2, FULL REEL

GPSS WL SKU APP2, FULL REEL; Frequency Min:300MHz; Frequency Max:1GHz; RF / IF Modulation:FSK, OOK; Data Rate:76.8Kbps; Transmitting Current:9.1mA; RF IC Case Style:TSSOP; No. of Pins:24; Supply Voltage Min:2.1V; Sensitivity dBm:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.10 5000+ $2.06

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought