TEXAS INSTRUMENTS  CC1050-RTR1  GPSS WL SKU APP2, FULL REEL

TEXAS INSTRUMENTS CC1050-RTR1

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Data Rate: 76.8Kbps
  • Frequency Max: 1GHz
  • Frequency Min: 300MHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: FSK, OOK
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 12dBm
  • Packaging: Tape & Reel
  • RF / IF Modulation: FSK, OOK
  • RF IC Case Style: TSSOP
  • RF Transmitter Applications: Home Automation, ISM / SRD Band Systems, Very Low Power UHF Wireless Data Transmitters
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.1V
  • Supply Voltage Range: 2.1V to 3.6V
  • Transmitting Current: 9.1mA

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $2.10 $2.1

Buy

Price

Quantity List Price
2500 - 4999 $2.10
5000+ $2.06
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought