Low

TEXAS INSTRUMENTS  CC1050-RTB1  GPSS WL SKU APP2

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 76.8Kbps
  • Frequency Max: 1GHz
  • Frequency Min: 300MHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: FSK, OOK
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 12dBm
  • Packaging: Each
  • RF / IF Modulation: FSK, OOK
  • RF IC Case Style: TSSOP
  • RF Transmitter Applications: Home Automation, ISM / SRD Band Systems, Very Low Power UHF Wireless Data Transmitters
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.1V
  • Supply Voltage Range: 2.1V to 3.6V
  • Transmitting Current: 9.1mA

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 62

Order multiple quantity: 62

Price: $4.30

Buy

Price

Quantity List Price
10 - 99 $4.30
100 - 249 $3.92
250 - 499 $3.04
500 - 999 $2.85
1000 - 2499 $2.51
2500 - 4999 $2.49
5000+ $2.37

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought