TEXAS INSTRUMENTS  CC1020RUZR  GPSS WL SKU APP1

TEXAS INSTRUMENTS CC1020RUZR

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The CC1020RUZR is a single-chip FSK/OOK CMOS RF Transceiver designed for very low-power and very low-voltage wireless applications. The circuit is mainly intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 402, 424, 426, 429, 433, 447, 449, 469, 868, 915 and 960MHz, but can easily be programmed for multichannel operation at other frequencies in the 402 to 470MHz and 804 to 960MHz range. The low-power UHF transceiver is especially suited for narrow-band systems with channel spacing of 12.5 or 25kHz complying with ARIB STD-T67 and EN 300 220. The main operating parameters of the transceiver device can be programmed with a serial bus, thus making CC1020 device a very flexible and easy-to-use transceiver. In a typical system, the transceiver device will be used together with a microcontroller and a few external passive components.
  • Programmable output power
  • No external IF filter needed
  • Low-if receiver
  • Very few external components required
  • Digital RSSI and carrier sense indicator
  • Integrated bit synchronizer
  • Image rejection mixer
  • Programmable frequency and AFC make crystal temperature drift compensation possible without TCXO
  • Suitable for frequency hopping systems
  • Development kit available

Applications

Wireless; RF Communications; Industrial; Medical
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • Data Rate: 153.6Kbaud
  • Frequency Max: 960MHz
  • Frequency Min: 402MHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: FSK, GFSK, OOK
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 10dBm
  • Packaging: Cut Tape
  • RF / IF Modulation: FSK, GFSK, OOK
  • RF IC Case Style: QFN
  • RF Transceiver Applications: Narrowband Low Power UHF Wireless Data Transmitters & Receivers, ISM/SRD Band Systems
  • Receiving Current: 19.9mA
  • SVHC: To Be Advised
  • Sensitivity dBm: -118dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 3.6V
  • Transmitting Current: 27.1mA

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 81K0292 - GPSS WL SKU APP1, FULL REEL

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
81K0292
CC1020RSSR

CC1020RSSR

TEXAS INSTRUMENTS

GPSS WL SKU APP1, FULL REEL

0

Price for: Full Reel 1

2500+ $4.48

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought