TEXAS INSTRUMENTS  CC1020RSS  RF TRANSCEIVER, 402MHZ TO 960MHZ, VQFN-32

TEXAS INSTRUMENTS CC1020RSS

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Frequency Min 402MHz
  • Frequency Max 960MHz
  • RF / IF Modulation FSK, GFSK, OOK
  • Data Rate 153.6Kbps
  • Receiving Current 19.9mA
  • RF IC Case Style VQFN
  • No. of Pins 32Pins
  • Supply Voltage Min 2.3V
  • Supply Voltage Max 3.6V
  • Transmitting Current 20.5mA
  • Output Power (dBm) 10dBm
  • Sensitivity dBm -118dBm
  • RF Transceiver Applications Narrowband Low Power UHF Wireless Data Transmitters & Receivers, AMR-Automatic Meter Reading
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • Supply Voltage Range 2.3V to 3.6V
  • SVHC To Be Advised
  • Modulation Type FSK, GFSK, OOK

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 81K0292 - GPSS WL SKU APP1, FULL REEL
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
81K0292
CC1020RSSR

CC1020RSSR

TEXAS INSTRUMENTS

GPSS WL SKU APP1, FULL REEL

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2500+ $4.48

Buy
    More stock available week commencing 6/27/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought