Low

BUF634U - 

Buffer Amplifier, High Speed, 1 Amplifiers, 180 MHz, 2000 V/µs, 4.5V to 36V, SOIC, 8 Pins

BUF634U - Buffer Amplifier, High Speed, 1 Amplifiers, 180 MHz, 2000 V/µs, 4.5V to 36V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
BUF634U
Newark Part No.:
27C6567
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BUF634U is a high speed unity-gain Open-loop Buffer, recommended for a wide range of applications. It can be used inside the feedback loop of operational amplifiers to increase output current, eliminate thermal feedback and improve capacitive load drive. For low power applications, the BUF634U operates on 1.5mA quiescent current with 250mA output, 2000V/ms slew rate and 30MHz bandwidth. Bandwidth can be adjusted from 30 to 180MHz by connecting a resistor between V- and the BW pin. Output circuitry is fully protected by internal current limit and thermal shut-down making it rugged and easy to use.
  • 250mA High output current
  • 30 to 180MHz Pin-selected bandwidth
  • 1.5mA (30MHz BW) Low quiescent current
  • Internal current limit
  • Thermal shutdown protection

Applications

Industrial, Audio, Imaging, Video & Vision, Motor Drive & Control, Test & Measurement, Automation & Process Control

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1Amplifiers
:
180MHz
:
2000V/µs
:
4.5V to 36V
:
SOIC
:
8Pins
:
250mA
:
Single Ended
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer Amplifier, High Speed, 1 Amplifiers, 180 MHz, 2000 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

4,588 in stock

Each (Supplied on Cut Tape)

1+ $6.46 Promotional price 10+ $6.46 Promotional price 25+ $5.96 Promotional price 50+ $5.96 Promotional price 100+ $5.96 Promotional price 250+ $5.96 Promotional price 500+ $5.96 Promotional price 1000+ $5.17 Promotional price More Less

TEXAS INSTRUMENTS

Buffer Amplifier, High Speed, 1 Amplifiers, 180 MHz, 2000 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

5,000 in stock

Each (Supplied on Full Reel)

1+ $4.56 Promotional price

1,041 in stock

Each

1+ $10.90 10+ $9.85 25+ $9.12 50+ $8.64 100+ $8.16 250+ $7.74 500+ $7.10 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

172 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$10.90 $ 10.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.90
10 + $9.85
25 + $9.12
50 + $8.64
100 + $8.16
250 + $7.74
500 + $7.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.