Low

TEXAS INSTRUMENTS  BUF634PG4  Buffer Amplifier, High Speed, 1 Amplifiers, 180 MHz, 2000 V/µs, ± 2.25V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS BUF634PG4
Technical Data Sheet (10.04KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1Amplifiers
Gain Bandwidth:
180MHz
Slew Rate:
2000V/µs
Supply Voltage Range:
± 2.25V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Output Current:
250mA
Amplifier Output:
Single Ended
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Buffer Amplifier, High Speed, 1 Amplifiers, 180 MHz, 2000 V/µs, 4.5V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

56 in stock

Price for: Each

1+ $9.60 10+ $8.67 25+ $8.02 50+ $7.66 More pricing

Buy

IC, AMP, BUFFER, 180MHZ, PDIP8

TEXAS INSTRUMENTS

37:  in stock

Price for: Each

1+ $8.74 10+ $7.89 25+ $7.31 50+ $6.98 More pricing

Buy

Associated Products