Low

BUF634P - 

Buffer Amplifier, High Speed, 1 Amplifiers, 180 MHz, 2000 V/µs, 4.5V to 36V, DIP, 8 Pins

BUF634P - Buffer Amplifier, High Speed, 1 Amplifiers, 180 MHz, 2000 V/µs, 4.5V to 36V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
BUF634P
Newark Part No.:
80K5714
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BUF634P is a 250mA High-speed Buffer recommended for a wide range of applications. It can be used inside the feedback loop of op-amps to increase output current, eliminate thermal feedback and improve capacitive load drive. For low power applications, the BUF634 operates on 1.5mA quiescent current with 250mA output, 2000V/µs slew rate and 30MHz bandwidth. Bandwidth can be adjusted from 30 to 180MHz by connecting a resistor between V- and the BW Pin. Output circuitry is fully protected by internal current limit and thermal shut-down making it rugged and easy to use.
  • 1.5mA Low quiescent current
  • Internal current limit
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Test & Measurement, Imaging, Video & Vision

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1Amplifiers
:
180MHz
:
2000V/µs
:
4.5V to 36V
:
DIP
:
8Pins
:
250mA
:
Single Ended
:
-40°C
:
125°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,169 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,171 Further stock expected to ship on Jun 24, 2018

More stock available week commencing 7/23/18
$9.64 $ 9.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.64
10 + $8.71
25 + $8.39
50 + $8.06
100 + $7.21
250 + $6.85
500 + $6.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.