Low

TEXAS INSTRUMENTS  BQ76PL536TPAPTQ1  Li-Ion Battery Over/Under Voltage Protector, 3/4/5/6 Series, 6 V to 30 V supply, HTQFP-64

TEXAS INSTRUMENTS BQ76PL536TPAPTQ1
Manufacturer Part No:
BQ76PL536TPAPTQ1
Newark Part No.:
48T4115
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Type:
Li-Ion
Battery Protection:
Over / Under Voltage
No. of Batteries:
6
Shutdown Current:
1.6mA
Battery IC Case Style:
HTQFP
No. of Pins:
64Pins
Supply Voltage Min:
6V
Supply Voltage Max:
30V
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products