Low

TEXAS INSTRUMENTS  BQ76200PW  BATT PROT, LEAD ACID, TSSOP-16

TEXAS INSTRUMENTS BQ76200PW
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Battery Type:
Lead Acid
Battery Protection:
-
No. of Batteries:
16
Shutdown Current:
6µA
Battery IC Case Style:
TSSOP
No. of Pins:
16
Supply Voltage Min:
8V
Supply Voltage Max:
75V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes

Associated Products

Similar Products