Low

TEXAS INSTRUMENTS  BQ51013ARHLT  IC, WIRELESS PWR RX MGR, 20QFN

TEXAS INSTRUMENTS BQ51013ARHLT
TEXAS INSTRUMENTS BQ51013ARHLT
TEXAS INSTRUMENTS BQ51013ARHLT
Manufacturer Part No:
BQ51013ARHLT
Newark Part No.:
28W5773
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS BQ51013ARHLT
TEXAS INSTRUMENTS BQ51013ARHLT
TEXAS INSTRUMENTS BQ51013ARHLT

The actual product may differ from image shown

 

Product Information

IC Function:
Wireless Power Receiver
Supply Voltage Min:
2V
Supply Voltage Max:
10V
IC Package Type:
QFN
No. of Pins:
20Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Special Function IC, Integrated Wireless Power Supply Receiver, 4 V to 10 V, QFN-20

TEXAS INSTRUMENTS

1,545 in stock

Price for: Each

1+ $2.09 Promotional price 10+ $2.09 Promotional price 25+ $2.09 Promotional price 50+ $2.09 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.