Low

TEXAS INSTRUMENTS  BQ51013ARHLT  IC, RF RX, 110-205KHZ, AM, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 2Kbps
  • Frequency Max: 205kHz
  • Frequency Min: 110kHz
  • MSL: MSL 2 - 1 year
  • Modulation Type: AM
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Packaging: Cut Tape
  • RF / IF Modulation: AM
  • RF IC Case Style: QFN
  • RF Receiver Applications: WPC Compliant Receivers, Cell Phones, Smart Phones, Digital Cameras, Portable Media Player
  • Receiving Current: -
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 4V to 10V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $3.32

Buy

Price

Quantity List Price
100 - 999999999 $3.32

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94T9673
BQ51013ARHLT
Technical Data Sheet}  

BQ51013ARHLT

TEXAS INSTRUMENTS

IC, RF RX, 110-205KHZ, AM, QFN-20, FULL REEL

IC, RF RX, 110-205KHZ, AM, QFN-20, FULL REEL; Frequency Min:110kHz; Frequency Max:205kHz; RF / IF Modulation:AM; Sensitivity dBm:-; Data Rate:2Kbps; Receiving Current:-; Supply Voltage Min:4V; Supply Voltage Max:10V; No. of Pins:20 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $3.00 500+ $2.69 750+ $2.35 1000+ $2.14

Buy
 
Check more stock
    Supplier lead time 7 weeks
Contact me when back in stock
28W5773
BQ51013ARHLT
CAD CadSoft_EAGLE Technical Data Sheet}  

BQ51013ARHLT

TEXAS INSTRUMENTS

IC, WIRELESS PWR RX MGR, 20QFN

IC, WIRELESS PWR RX MGR, 20QFN; Supply Voltage:10V; No. of LDO Regulators:1; Digital IC Case:QFN; No. of Pins:20; No. of Regulated Outputs:1; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each; MSL:MSL 2 -;RoHS Compliant: Yes

  Write a Review | Ask a Question

280

1+ $4.38 10+ $3.94 25+ $3.58 100+ $2.77 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought