Low

BQ51013ARHLR - 

Integrated Wireless Power Supply Receiver, 4 V to 10 V, QFN-20

BQ51013ARHLR - Integrated Wireless Power Supply Receiver, 4 V to 10 V, QFN-20

The actual product may differ from image shown

Manufacturer Part No:
BQ51013ARHLR
Newark Part No.:
94T9672
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ51013ARHLR is an integrated Receiver IC for wireless power transfer in portable applications. The device provides the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. The AC signal from the receiver coil is then rectified and regulated to be used as a power supply for down-system electronics. Global feedback is established from the secondary to the transmitter in order to stabilize the power transfer process via back-scatter modulation. This feedback is established by using the Qi v1.0 communication protocol supporting up to 5W applications. The device integrates a low-impedance full synchronous rectifier, low-dropout regulator, digital control and accurate voltage and current loops. The entire power stage (rectifier and LDO) use low resistive NMOS FET's to ensures high efficiency and low power dissipation.
  • 93% Overall peak AC-DC efficiency
  • Full synchronous rectifier
  • WPC v1.0 compliant communication control
  • Output voltage conditioning
  • Dynamic rectifier control for improved load transient response
  • Dynamic efficiency scaling for optimized performance over any range of output power
  • Adaptive communication limit for robust communication during high levels of load current noise
  • Supports 20V maximum input
  • Low-power dissipative rectifier overvoltage clamp (VOVP = 15V)
  • Thermal shutdown
  • Multifunction NTC and control pin for temperature monitoring, done charging and fault host control
  • Stand-alone digital controller
  • Programmable termination pin for charge status 100% (CS100) support

Applications

Portable Devices, Consumer Electronics, Imaging, Video & Vision

Product Information

:
Integrated Wireless Power Supply Receiver
:
4V
:
10V
:
QFN
:
20Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,199 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$4.31 $ 4.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.31
10 + $3.88
25 + $3.65
50 + $3.41
100 + $3.18
250 + $2.98
500 + $2.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.