Low

TEXAS INSTRUMENTS  BQ500210RGZT  IC, WIRELESS PWR TX MGR, 48VQFN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: -
  • Frequency Max: 205kHz
  • Frequency Min: 110kHz
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 110°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): -
  • Packaging: Each
  • RF / IF Modulation: -
  • RF IC Case Style: VQFN
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Transmitting Current: -

Availability

Availability:  250

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.65 $7.65

Buy

Price

Quantity List Price
1 - 9 $7.65
10 - 24 $6.91
25 - 49 $6.49
50 - 99 $6.29
100 - 249 $5.68
250 - 499 $5.22
500 - 999 $4.38
1000+ $4.06

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought