Low

TEXAS INSTRUMENTS  BQ500210RGZT  RF TRANSMITTER, 110-205KHZ, VQFN-48

TEXAS INSTRUMENTS BQ500210RGZT

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Frequency Min:
110kHz
Frequency Max:
205kHz
RF / IF Modulation:
-
Data Rate:
-
Transmitting Current:
-
RF IC Case Style:
VQFN
No. of Pins:
48Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Output Power (dBm):
-
Sensitivity dBm:
-
RF Transmitter Applications:
Operating Temperature Min:
-40°C
Operating Temperature Max:
110°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
Supply Voltage Range:
3V to 3.6V
SVHC:
No SVHC (15-Jun-2015)
Modulation Type:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Substitutes

RF TRANSMITTER, 110-205KHZ, VQFN-48, FULL REEL

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

250+ $5.90 500+ $5.38 1000+ $4.37

Buy

Associated Products

Recently Viewed

Product Recommendations