Low

BQ500210EVM-689 - 

Evaluation Module, Wireless Power Transmitter, Qi-Compliant, BQ500210

The actual product may differ from image shown

Manufacturer Part No:
BQ500210EVM-689
Newark Part No.:
52T7582
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ500210EVM-689 is an evaluation module, which demonstrates the transmitter portion of the bqTESLA wireless power system. This transmitter EVM is a complete transmitter-side solution that powers a bqTESLA receiver. The bq500210EVM requires single 19V at 0.5A power supply to operate and combines on the single printed circuit board the transmitter electronics, input power socket, LED indicators, and the transmitting coil. The open design allows easy access to key points of the electrical schematic. The board has installed connectors for optional JTAG and serial interfaces that can be helpful to advanced users.
  • Intelligent control of the power transfer between base station and mobile device
  • Conforms to the Wireless Power Consortium (WPC) wireless power transfer 1.0 specifications
  • Demodulates and decodes WPC complaint message packets from the power receiving device
  • Implements closed loop power transfer PID control
  • Improved parasitic metal object detection (PMOD) promotes safety during wireless power transfer
  • Operating modes status indicator
  • Powers the bq51013EVM-725 Integrated Receiver or any other WPC certified receiver
  • Over temperature protection
  • LED indicates power transfer state and buzzer indicates start of power transfer
  • Receiver output voltage of 5V up to 1A

Applications

Power Management, Wireless, Consumer Electronics, Portable Devices, Communications & Networking, System Monitoring, Sensing & Instrumentation

Product Information

:
Texas Instruments
:
BQ500210
:
Power Management
:
Wireless Power Transmitter
:
Evaluation Module for bq500210
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/21/17
$198.87 $ 198.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $198.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.