Low

TEXAS INSTRUMENTS  BQ500101DPCT  MOSFET DRIVER, 5.5V, VSON-8

TEXAS INSTRUMENTS BQ500101DPCT
Technical Data Sheet (10.03KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Driver Configuration:
High Side
Peak Output Current:
15A
Supply Voltage Min:
5.5V
Supply Voltage Max:
4.5V
Driver Case Style:
VSON
No. of Pins:
8Pins
Input Delay:
60ns
Output Delay:
60ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products