Low

TEXAS INSTRUMENTS  BQ29312APW  BATTERY PROTECTION, LI-ION 4CELL TSSOP24

TEXAS INSTRUMENTS BQ29312APW
Manufacturer Part No:
BQ29312APW
Newark Part No.:
28K2829
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Type:
Li-Ion, Li-Pol
Battery Protection:
Over Charge, Overload, Over / Under Voltage, Short Circuit
No. of Batteries:
4
Shutdown Current:
1µA
Battery IC Case Style:
TSSOP
No. of Pins:
24Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
25V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, BATTERY PROTEC, LI-ION 4CELL TSSOP24

TEXAS INSTRUMENTS

0

Price for: Each

100+ $2.25 250+ $2.13 500+ $1.91 1000+ $1.44

Buy

BATTERY PROTECTION, LI-ION 4CELL TSSOP24, FULL REEL

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $1.28 4000+ $1.27 8000+ $1.25 12000+ $1.23 More pricing

Buy