Low

TEXAS INSTRUMENTS  BQ26150DCKRG4  IC, BATTERY AUTHENT, 2.5V-5V, SC-70-5, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery IC Case Style: -
  • Battery Type: Li-Ion
  • Encryption: CRC, 96-bit
  • IC Interface Type: Serial
  • MSL: -
  • No. of Pins: 5
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Output Current: 1mA
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $1.53

Buy

Price

Quantity List Price
3000 - 5999 $1.53
6000 - 8999 $1.44
9000 - 999999999 $1.35

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57K0723
BQ26150DCKR
Technical Data Sheet}  

BQ26150DCKR

TEXAS INSTRUMENTS

IC, BATTERY AUTHENT, 2.5V-5V, SC-70-5, FULL REEL

IC, BATTERY AUTHENT, 2.5V-5V, SC-70-5, FULL REEL; Supply Voltage Min:2.5V; Supply Voltage Max:5V; Battery Type:Li-Ion; IC Interface Type:Serial; Battery IC Case Style:-; No. of Pins:5; Encryption:CRC, 96-bit; Output Current:1mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $1.53 6000+ $1.44 9000+ $1.35

Buy
    Supplier lead time 21 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought