Low

TEXAS INSTRUMENTS  BQ26100DRPR  BATTERY AUTHENTICATION, 2.5V-5V SON6, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery IC Case Style: SON
  • Battery Type: Li-Ion
  • Encryption: SHA-1 / HMAC
  • IC Interface Type: Serial
  • MSL: MSL 2 - 1 year
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1mA
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/24/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $1.07

Buy

Price

Quantity List Price
3000+ $1.07

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought