Low

BQ25504RGTT - 

Battery Charger Li-Ion battery, 3V input, 5.25V charge, QFN-16

BQ25504RGTT - Battery Charger Li-Ion battery, 3V input, 5.25V charge, QFN-16
BQ25504RGTT - Battery Charger Li-Ion battery, 3V input, 5.25V charge, QFN-16

The actual product may differ from image shown

Manufacturer Part No:
BQ25504RGTT
Newark Part No.:
76T8906
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ25504RGTT is an integrated ultralow-power Boost Converter with battery management for energy harvester specifically designed to efficiently acquire and manage the microwatts (µW) to milliwatts (mW) of power generated from a variety of DC sources like photovoltaic (solar) or thermal electric generators. The BQ25504 is the first device of its kind to implement a highly efficient boost converter/charger targeted toward products and systems, such as wireless sensor networks (WSNs) which have stringent power and operational demands. The design of the boost converter starts with a DC-DC boost converter/charger that requires only microwatts of power to begin operating. Once started, the boost converter/charger can effectively extract power from low-voltage output harvesters such as thermoelectric generators (TEGs) or single- or dual-cell solar panels. The boost converter can be started with VIN as low as 330mV and once started, can continue to harvest energy down to VIN=80mV.
  • Ultra low-power with high-efficiency DC-DC boost converter/charger
  • <330nA Ultra-low quiescent current
  • Programmable dynamic maximum power point tracking (MPPT)
  • Integrated dynamic maximum power point tracking for optimal energy extraction
  • Input voltage regulation prevents collapsing input source
  • User programmable under-voltage and overvoltage levels
  • On-chip temperature sensor with programmable over-temperature shutoff
  • Battery good output pin
  • Programmable threshold and hysteresis
  • Warn attached microcontrollers of pending loss of power
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Industrial, Wireless

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Li-Ion
:
3V
:
5.25V
:
-
:
QFN
:
16Pins
:
-
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Battery Charger Li-Ion battery, 3V input, 5.25V charge, QFN-16

250 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

182 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$5.63 $ 5.63
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.63
10 + $5.06
25 + $4.86
50 + $4.50
100 + $4.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.