Low

TEXAS INSTRUMENTS  BQ24650EVM-639  BQ24650, SOLAR, BATTERY CHARGE CNTLR, EVAL MODULE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Battery Charger
  • Features: LED Indication for Charge Status, Test Points
  • Kit Application Type: Power Management - Battery
  • Kit Contents: Board Only
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: BQ24650
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/231

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/24/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $101.00

Buy

Price

Quantity List Price
1+ $101.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on BQ24650EVM-639 product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The BQ24650EVM Evaluation Module assists users in evaluating the bq24650 synchronous battery charger. The bq24650 is a highly integrated switch-mode battery charge controller. It provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. When the input is powered by a solar panel, the input regulation loop maintains the panel at maximum power output. The bq24650 offers a constant-frequency, synchronous PWM controller with high-accuracy current and voltage regulation, charge preconditioning, charge termination and charge status monitoring. The BQ24650EVM is also called the HPA639 A. The manual includes the bq24650EVM bill of materials, board layout and schematic. The user's guide SLUU444 describes the features and operation of the bq24650EVM.

Feature & Benefits:
Synchronous switch-mode battery charge controller for solar power
Resistor-programmable up to 26Vbattery voltage
Input operating range: 5V to 28V
LED indication for charge status
Test points for key signals available for testing purposes; easy probe hook-up
Jumpers available; easy-to-change setting
BQ24650 changes the battery in three phases: preconditioning, constant current and constant voltage
BQ24650 offers a constant-frequency, synchronous PWM controller with high-accuracy current
BQ24650 offers voltage regulation, charge preconditioning, charge termination and status monitoring

Applications: Power Management, Portable Devices, Consumer Electronics, Automotive
1 year, 7 months ago
by
NewarkProductEnrichment1
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought