Low

BQ24610RGET - 

Battery Charger for 6 Cells of Li-Ion, Li-Pol battery, 28V input, 10 A charge, QFN-24

BQ24610RGET - Battery Charger for 6 Cells of Li-Ion, Li-Pol battery, 28V input, 10 A charge, QFN-24

The actual product may differ from image shown

Manufacturer Part No:
BQ24610RGET
Newark Part No.:
60R2408
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ24610RGET is a stand-alone synchronous switch-mode highly integrated Li-ion/Li-polymer Battery Charger offers a constant-frequency synchronous switching PWM controller with high-accuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. The BQ2461X charges the battery in three phases such as preconditioning, constant current and constant voltage. Charge is terminated when the current reaches a minimum user-selectable level. A programmable charge timer provides a safety backup. The battery charger automatically restarts the charge cycle if the battery voltage falls below an internal threshold and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage.
  • 600kHz NMOS-NMOS Synchronous buck converter
  • Automatic system power selection from adapter or battery
  • Internal loop compensation and soft start
  • Dynamic power management
  • Input overvoltage protection
  • Battery thermistor sense hot and cold charge suspend
  • Battery detection
  • Reverse protection input FET
  • Programmable safety timer
  • Charge over-current protection
  • Battery short protection
  • Battery overvoltage protection
  • Thermal shutdown
  • Charge enable pin
  • <15µA Off-state battery discharge current
  • <1.5mA Off-state input quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Portable Devices, Medical, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Li-Ion, Li-Pol
:
28V
:
-
:
10A
:
QFN
:
24Pins
:
6
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Battery Charger for 6 Cells of Li-Ion, Li-Pol battery, 28V input, 10 A charge, QFN-24

500 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

327 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$3.31 $ 3.31
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.43
10 + $5.79
25 + $5.44
50 + $5.09
100 + $4.74
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.