Low

TEXAS INSTRUMENTS  BQ24610EVM  Evaluation Module, Power Management, Switch Mode Battery Charge Controller, BQ24610

TEXAS INSTRUMENTS BQ24610EVM
Technical Data Sheet (2.21MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The BQ24610EVM is an evaluation module for evaluating bq24610 highly integrated Li ion or Li polymer switch mode battery charge controllers. The bq24610 is a highly integrated lithium ion or lithium polymerise switch mode battery charge controller. It offers a constant frequency synchronous switching PWM controller with high accuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. Charge is terminated when the current reaches a minimum user selectable level. A programmable charge timer provides a safety backup. The bq24610 automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage. A highly accurate current sense amplifier enables precise measurement of input current from the ac adapter to monitor the overall system power.
  • High efficiency synchronous buck charger
  • User programmable up to 26V battery voltage
  • LED Indication for control and status signals
  • Test Points for key signals available for testing purpose, easy probe hook-up
  • Jumpers available. Easy to change connections
  • AC adapter operating range 5V to 28V
This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
BQ24610
Kit Application Type:
Power Management - Battery
Application Sub Type:
Battery Charger
Kit Contents:
Evaluation Board BQ24610
Features:
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Industrial;
  • Medical

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.