Low

BQ24450DWTR - 

Battery Charger for 4 Cells of Lead Acid battery, 40V input, 2 A charge, SOIC-16

BQ24450DWTR - Battery Charger for 4 Cells of Lead Acid battery, 40V input, 2 A charge, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
BQ24450DWTR
Newark Part No.:
12T1438
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ24450DWTR is an Integrated Charge Controller for lead-acid batteries. It contains all the necessary circuitry to optimally control the charging of valve-regulated lead-acid batteries. The IC controls the charging current as well as the charging voltage to safely and efficiently charge the battery, maximizing battery capacity and life. Depending on the application, the IC can be configured as a simple constant-voltage float charge controller or a dual-voltage float-cum-boost charge controller. The built-in precision voltage reference is especially temperature-compensated to track the characteristics of lead-acid cells and maintains optimum charging voltage over an extended temperature range without using any external components. The ICs low current consumption allows for accurate temperature monitoring by minimizing self-heating effects. The IC can support a wide range of battery capacities and charging currents, limited only by the selection of the external pass transistor.
  • Regulates both voltage and current during charging
  • Maximizes battery capacity over temperature
  • Ensures safety while charging over temperature
  • Optimum control to maximize battery capacity and life
  • Supports different configurations
  • Minimum external components
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Lighting, Security

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Lead Acid
:
40V
:
-
:
2A
:
SOIC
:
16Pins
:
4
:
-40°C
:
70°C
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $6.55 10+ $5.92 25+ $5.48 50+ $5.19 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,837 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$6.55 $ 6.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.55
10 + $5.92
25 + $5.48
50 + $5.19
100 + $4.90
250 + $4.65
500 + $4.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.