Low

TEXAS INSTRUMENTS  BQ24297RGET  Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6.2V input, 3 A charge, VQFN-24

TEXAS INSTRUMENTS BQ24297RGET
TEXAS INSTRUMENTS BQ24297RGET
Manufacturer Part No:
BQ24297RGET
Newark Part No.:
19X9925
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS BQ24297RGET
TEXAS INSTRUMENTS BQ24297RGET

The actual product may differ from image shown

Product Information

Battery Type:
Li-Ion, Li-Pol
Input Voltage:
6.2V
Battery Charge Voltage:
4.4V
Charge Current Max:
3A
Battery IC Case Style:
VQFN
No. of Pins:
24Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6.2V input, 3 A charge, VQFN-24

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

250+ $2.40 500+ $2.14 1000+ $1.62

Buy
BQ24297RGER

BQ24297RGE

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $1.41

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.