Low

TEXAS INSTRUMENTS  BQ24230RGTT  BATTERY CHARGER LI-ION 500mA, QFN-16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Charge Voltage: 4.4V
  • Battery IC Case Style: QFN
  • Battery Type: Li-Ion
  • Charge Current Max: 500mA
  • Input Voltage: 6.4V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • No. of Series Cells: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/241

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Unit Price: $1.82

Buy

Price

Quantity List Price
250 - 499 $1.82
500 - 749 $1.63
750 - 999 $1.42
1000+ $1.30

TEXAS INSTRUMENTS-BQ24230RGTT-BATTERY CHARGER LI-ION 500mA, QFN-16, FULL REEL;BATTERY CHARGER LI-ION 500mA, QFN-16, FULL REEL; Battery Type:Li-Ion; Input Voltage:6.4V; Battery Charge Voltage:4.4V; Charge Current Max:500mA; Battery IC Case Style:QFN; No. of Pins:16; No. of Series Cells:1; Packaging:Tape & Reel ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34P3351
BQ24230RGTR

BQ24230RGTR

TEXAS INSTRUMENTS

BQ Tiny III Lite - BQ24230RGTR

BQ Tiny III Lite - BQ24230RGTR

  Write a Review | Ask a Question

0

3000+ $1.13

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought