TEXAS INSTRUMENTS  BQ24210EVM-678  BQ24210, SOLAR CHARGER, LI ION, EVALUATION MODULE

TEXAS INSTRUMENTS BQ24210EVM-678

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The BQ24210EVM-678 is an evaluation module for bq24210 solar charger. The bq24210/2 devices are highly integrated Li ion linear chargers devices targeted at space limited portable applications. The high input voltage range with input overvoltage protection supports low cost unregulated adapters. The input voltage regulation loop with programmable input voltage regulation threshold make it suitable for charging from alternative power sources, such as solar panel or inductive charging pad. The integrated circuit has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10 hour safety timer. The bq24210 battery is charged in three phases conditioning, constant current and constant voltage. In all charge phases, an internal control loop monitors the IC junction temp and reduces the charge current if an internal temperature threshold is exceeded.
  • BQ24210 has 800mA current, single input, single cell Li Ion battery solar charger with power path
  • Resistor programmable setting for charge current and input voltage dynamic power management
  • LED Indication for status
  • Test points for key signals available for testing purpose, easy probe hook-up
  • Jumpers available and it's easy to change setting

Applications

Portable Devices; Alternative Energy; Audio
It is important to operate this EVM within the input voltage range of 4.5V to 7.3V and the output voltage range of 0V to 4.2V. Exceeding the specified input range may cause damage to the EVM.
Back to top

Product Information


  • Silicon Manufacturer Texas Instruments
  • Silicon Core Number BQ24210
  • Kit Application Type Power Management - Battery
  • Application Sub Type Battery Charger
  • Kit Contents Board Only
  • Features LED Indication for Status, Test Points
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/232

Availability

Availability:
 
Check stock and lead times
  • 1 Further stock expected to ship on May 5, 2016
  • More stock available week commencing 5/16/16

Contact me when back in stock

Substitutes

  • 58T1363 - BQ24210, BATTERY, SOLAR CHARGER, EVM
  • 85W2306 - LI-PO BATTERY BOOSTER PACK, FOR LAUNCHPAD

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.97 $48.97

Buy

Price

Quantity List Price
1+ $48.97
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58T1363
BQ24210EVM-678

BQ24210EVM-678

TEXAS INSTRUMENTS

BQ24210, BATTERY, SOLAR CHARGER, EVM

Availability:​ 3  

Price for: Each

1+ $52.76

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 11/21/16
Suggested Substitutes
85W2306
BOOSTXL-BATTPACK

BOOSTXL-BATTPACK

ELEMENT14

LI-PO BATTERY BOOSTER PACK, FOR LAUNCHPAD

Availability:​ 5  

Price for: Each

1+ $26.99

Buy

Available until stock is exhausted

see cut-off times

Associated Products


Customers Also Bought