Low

TEXAS INSTRUMENTS  BQ24210DQCT  BATTERY CHARGER, LI-ION, 800mA, SON-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Charge Voltage: 4.2V
  • Battery IC Case Style: SON
  • Battery Type: Li-Ion
  • Charge Current Max: 800mA
  • Input Voltage: 7V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 10
  • No. of Series Cells: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/230

Availability

Availability:  142

(Available until stock is exhausted)


  • 142 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.95

Buy

Price

Quantity List Price Your Price
1 - 9 $3.10 Promotional price $1.95
10 - 24 $2.77 Promotional price $1.95
25 - 49 $2.50 Promotional price $1.95
50 - 99 $2.38 Promotional price $1.68
100 - 249 $2.27 Promotional price $1.68
250 - 499 $2.05 Promotional price $1.68
500 - 999 $1.67 Promotional price $1.56
1000+ $1.47 Promotional price $1.47

TEXAS INSTRUMENTS-BQ24210DQCT-BATTERY CHARGER, LI-ION, 800mA, SON-10;BATTERY CHARGER, LI-ION, 800mA, SON-10; Battery Type:Li-Ion; Input Voltage:7V; Battery Charge Voltage:4.2V; Charge Current Max:800mA; Battery IC Case Style:SON; No. of Pins:10; No. of Series Cells:1; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought