Low

TEXAS INSTRUMENTS  BQ24103ARHLRG4  IC, BATTERY CHARGER, 2A, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Charge Voltage: 8.4V
  • Battery IC Case Style: QFN
  • Battery Type: Li-Ion
  • Charge Current Max: 2A
  • Input Voltage: 16V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • No. of Series Cells: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $2.25

Buy

Price

Quantity List Price
1000+ $2.25

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
61M5047
BQ24103ARHLR

BQ24103ARHLR

TEXAS INSTRUMENTS

IC, BATTERY CHARGER, 2A, QFN-20

IC, BATTERY CHARGER, 2A, QFN-20; Battery Type:Li-Ion; Input Voltage:16V; Battery Charge Voltage:8.4V; Charge Current Max:2A; Battery IC Case Style:QFN; No. of Pins:20; No. of Series Cells:2; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,188

1+ $4.77 10+ $4.25 25+ $3.84 50+ $3.66 more…

Buy
  • 3,188 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
28X3351
BQ24103ARHLR

BQ24103ARHLR

TEXAS INSTRUMENTS

IC, BATTERY CHARGER, 2A, QFN-20, FULL REEL

IC, BATTERY CHARGER, 2A, QFN-20, FULL REEL; Battery Type:Li-Ion; Input Voltage:16V; Battery Charge Voltage:8.4V; Charge Current Max:2A; Battery IC Case Style:QFN; No. of Pins:20; No. of Series Cells:2; Operating Temperature Min:-40°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $2.25

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
Contact me when back in stock

Associated Products


Customers Also Bought