Low

BQ24103ARHLR - 

Battery Charger for 2 Cells of Li-Ion battery, 16V input, 8.4V/2 A charge, QFN-20

BQ24103ARHLR - Battery Charger for 2 Cells of Li-Ion battery, 16V input, 8.4V/2 A charge, QFN-20
BQ24103ARHLR - Battery Charger for 2 Cells of Li-Ion battery, 16V input, 8.4V/2 A charge, QFN-20
BQ24103ARHLR - Battery Charger for 2 Cells of Li-Ion battery, 16V input, 8.4V/2 A charge, QFN-20

The actual product may differ from image shown

Manufacturer Part No:
BQ24103ARHLR
Newark Part No.:
61M5047
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ24103ARHLR is a highly integrated Li-ion and Li-polymer switch-mode Charge Management Device targeted at a wide range of portable applications. The bqSWITCHER™ series offers integrated synchronous PWM controller and power FETs, high-accuracy current and voltage regulation, charge preconditioning, charge status and charge termination. The system-controlled version provides additional inputs for full charge management under system control. The bqSWITCHER™ charges the battery in three phases: conditioning, constant current and constant voltage. Charge is terminated based on user- selectable minimum current level. A programmable charge timer provides a safety backup for charge termination. The bqSWITCHER™ automatically restarts the charge cycle if the battery voltage falls below an internal threshold. The bqSWITCHER™ automatically enters sleep mode when VCC supply is removed.
  • High-accuracy voltage and current regulation
  • High-side battery current sensing
  • Battery temperature monitoring
  • Automatic sleep mode for low power consumption
  • Reverse leakage protection prevents battery drainage
  • Thermal shutdown and protection
  • Built-in battery detection
  • Green product and no Sb/Br

Applications

Audio, Industrial, Medical, Portable Devices

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Li-Ion
:
16V
:
8.4V
:
2A
:
QFN
:
20Pins
:
2
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Battery Charger for 2 Cells of Li-Ion battery, 16V input, 8.4V/2 A charge, QFN-20

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,335 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$2.07 $ 2.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.66
25 + $4.19
50 + $3.82
100 + $3.44
250 + $3.23
500 + $2.93
1000 + $2.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.