Low

BQ24103AEVM - 

Evaluation Module, Power Management, Battery Charger, BQ24103A

BQ24103AEVM - Evaluation Module, Power Management, Battery Charger, BQ24103A

The actual product may differ from image shown

Manufacturer Part No:
BQ24103AEVM
Newark Part No.:
84M8937
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ24103AEVM is an evaluation module that provides a convenient method for evaluating the performance of a charge management solution for portable applications using the BQ24103A product. The BQ24103A is highly integrated lithium ion and lithium polymerise switch mode charge management device. It offers integrated synchronous PWM controller and power FETs, high accuracy current and voltage regulation, charge preconditioning, charge status, and charge termination, in a small, thermally enhanced QFN package. The system controlled version provides additional inputs for full charge management under system control. Charge is terminated based on user selectable minimum current level. A programmable charge timer provides a safety backup for charge termination. The BQ24103A automatically restarts the charge cycle if the battery voltage falls below an internal threshold. It automatically enters sleep mode when VCC supply is removed.
  • High accuracy voltage and current regulation
  • Status outputs for LED or host processor interface
  • High side battery current sensing
  • Automatic sleep mode for low power consumption
  • Reverse leakage protection prevents battery drainage
  • Built in battery detection
  • Thermal shutdown and protection
  • Battery temperature monitoring
  • 20V maximum voltage rating on IN and OUT pins
  • High accuracy voltage and current regulation

Applications

Portable Devices, Industrial, Medical, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Texas Instruments
:
BQ24103A
:
Power Management - Battery
:
Battery Monitor
:
Evaluation Module BQ24103A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/17/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.73 $ 50.73
Price for:
Each
Multiple: 1 Minimum: 6
Quantity Price
6 + $50.73
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.