Low

TEXAS INSTRUMENTS  BQ24032ARHLRG4  BATTERY CHARGER, 1.5A, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Charge Voltage: 4.2V
  • Battery IC Case Style: QFN
  • Battery Type: Li-Ion, Li-Pol
  • Charge Current Max: 1.5A
  • Input Voltage: 16V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • No. of Series Cells: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: To Be Advised

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $2.03

Buy

Price

Quantity List Price
3000+ $2.03

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
43K9063
BQ24032ARHLR

BQ24032ARHLR

TEXAS INSTRUMENTS

BATTERY CHARGER, 1.5A, QFN-20

BATTERY CHARGER, 1.5A, QFN-20; Battery Type:Li-Ion, Li-Pol; Input Voltage:16V; Battery Charge Voltage:4.2V; Charge Current Max:1.5A; Battery IC Case Style:QFN; No. of Pins:20; No. of Series Cells:1; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,440

1+ $2.03

Buy
  • 1,440 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Associated Products


Customers Also Bought