Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 81K0111
- Manufacturer Part No:
- BQ2204ASNTRG4
-
- Technical Data Sheet (399.37KB) EN
Product Information
- IC, NON VOLATILE SRAM CONTROLLER 16-SOIC
- Memory Controller Type: Nonvolatile SRAM
- Voltage Tolerance ±: 10%
- Supply Voltage Min: 4.5V
- Supply Voltage Max: 5.5V
- Digital IC Case Style: SOIC
- No. of Pins: 16
- Operating Temperature Min: 0°C
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 49 days
Price For: Tape on reel of 1
Minimum Order Quantity: 2500
Order Multiple Quantity: 2500
Price: $3.21
Price
| Qty | Price |
|---|---|
| 2500+ | $3.21 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


