Low

TEXAS INSTRUMENTS  BQ2204ASN  NON VOLATILE SRAM CONTROLLER 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOIC
  • Digital IC Case Style: SOIC
  • MSL: MSL 2 - 1 year
  • Memory Controller Type: Nonvolatile SRAM
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Voltage Tolerance ±: 10%

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 80

Order multiple quantity: 40

Unit Price: $6.22

Buy

Price

Quantity List Price
50 - 99 $6.22
100 - 249 $5.61
250 - 499 $5.16
500 - 999 $4.33
1000+ $4.01

TEXAS INSTRUMENTS-BQ2204ASN-NON VOLATILE SRAM CONTROLLER 16-SOIC;NON VOLATILE SRAM CONTROLLER 16-SOIC; Memory Controller Type:Nonvolatile SRAM; Voltage Tolerance ±:10%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Controller IC Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought