Low

TEXAS INSTRUMENTS  BQ2204ASN-NG4  NON VOLATILE SRAM CONTROLLER 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOIC
  • Digital IC Case Style: SOIC
  • MSL: MSL 2 - 1 year
  • Memory Controller Type: Nonvolatile SRAM
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Voltage Tolerance ±: 10%

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 74C7626 - TEXAS INSTRUMENTS-BQ2204ASN-N-NON VOLATILE SRAM CONTROLLER 16-SOIC

Price

Pricing is unavailable. Please contact customer services.

TEXAS INSTRUMENTS-BQ2204ASN-NG4-NON VOLATILE SRAM CONTROLLER 16-SOIC;NON VOLATILE SRAM CONTROLLER 16-SOIC; Memory Controller Type:Nonvolatile SRAM; Voltage Tolerance ±:10%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Controller IC Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74C7626
BQ2204ASN-N

BQ2204ASN-N

TEXAS INSTRUMENTS

NON VOLATILE SRAM CONTROLLER 16-SOIC

NON VOLATILE SRAM CONTROLLER 16-SOIC; Memory Controller Type:Nonvolatile SRAM; Voltage Tolerance ±:10%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Controller IC Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $6.22 100+ $5.61 250+ $5.16 500+ $4.33 more…

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought