TEXAS INSTRUMENTS  BQ2204ASN-N  NON VOLATILE SRAM CONTROLLER 16-SOIC

TEXAS INSTRUMENTS BQ2204ASN-N

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Controller IC Case Style: SOIC
  • Digital IC Case Style: SOIC
  • MSL: MSL 2 - 1 year
  • Memory Controller Type: Nonvolatile SRAM
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Voltage Tolerance ±: 10%

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 80

Order multiple quantity: 40

Price: $6.22 $6.22

Buy

Price

Quantity List Price
50 - 99 $6.22
100 - 249 $5.61
250 - 499 $5.16
500 - 999 $4.33
1000+ $4.01
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought