New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - BQ2204APN - IC, NON VOLATILE SRAM CONTROLLER, 16-DIP

TEXAS INSTRUMENTSBQ2204APN
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
74M8275
Manufacturer Part No:
BQ2204APN

Technical Data Sheet (399.37KB) EN
Technical Data Sheet (399.37KB) EN

Product Information
  • IC, NON VOLATILE SRAM CONTROLLER, 16-DIP
  • Memory Controller Type: Nonvolatile SRAM
  • Voltage Tolerance ±: 10%
  • Supply Voltage Min: 4.5V
  • Supply Voltage Max: 5.5V
  • Digital IC Case Style: DIP
  • No. of Pins: 16
  • Operating Temperature Min: 0°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 49 days

Price For: 1 Each

Minimum Order Quantity: 100

Order Multiple Quantity: 25

Price: $3.44  

  1. Qty

Price

Qty Price
100  - 225 $3.44
250  - 475 $3.39
500  - 975 $3.26
1000+  $3.21
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1-390261-4

TE CONNECTIVITY / AMP

DIP SOCKET, 16POS, PCB, 2.54MM, 7.62MM ROW

Connector Type:DIP Socket; Series:-; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

30206
Price
For: 1 Each
1+
$0.190
25+
$0.179
100+
$0.156
250+
$0.138
more...

30206 available to ship today
110-43-316-41-001000

MILL MAX

DIP SOCKET, 16POS, THROUGH HOLE

Connector Type:DIP Socket; Series:110; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

1332
Price
For: 1 Each
1+
$1.67
10+
$1.39
50+
$1.16
100+
$1.03
more...

1332 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Memory Controllers) OR (BQ2204APN)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TE CONNECTIVITY / AMP 1-390261-4
1 Each
$0.19
MILL MAX 110-43-316-41-001000
1 Each
$1.67