Low

TEXAS INSTRUMENTS  BQ2201SNG4  NON VOLATILE SRAM CONTROLLER, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOIC
  • Digital IC Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • Memory Controller Type: Nonvolatile SRAM
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Voltage Tolerance ±: 10%

Availability

Availability:  0

    More stock available week commencing 10/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 75

Price: $4.22 $4.22

Buy

Price

Quantity List Price
100 - 249 $4.22
250 - 499 $3.81
500 - 999 $3.08
1000+ $2.73

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46M3116
BQ2201SN

BQ2201SN

TEXAS INSTRUMENTS

NON VOLATILE SRAM CONTROLLER, 8-SOIC

NON VOLATILE SRAM CONTROLLER, 8-SOIC; Memory Controller Type:Nonvolatile SRAM; Voltage Tolerance :10%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Controller IC Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

0

100+ $4.22 250+ $3.81 500+ $3.08 1000+ $2.73

Buy
    More stock available week commencing 10/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought