TEXAS INSTRUMENTS  BQ2201SN  NON VOLATILE SRAM CONTROLLER, 8-SOIC

TEXAS INSTRUMENTS BQ2201SN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Memory Controller Type Nonvolatile SRAM
  • Voltage Tolerance ± 10%
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 5.5V
  • Controller IC Case Style SOIC
  • No. of Pins 8Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 4.5V to 5.5V
  • SVHC No SVHC (15-Jun-2015)
  • Digital IC Case Style SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/100
  •  132/99

  • CAD CadSoft_EAGLE (2.48KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 6/20/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 150

    Order multiple quantity: 75

    Price: $4.06 $4.06

    Buy

    Price

    Quantity List Price
    100 - 249 $4.06
    250 - 499 $3.85
    500 - 999 $3.46
    1000+ $2.60
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    28M4690
    BQ2201SNG4

    BQ2201SNG4

    TEXAS INSTRUMENTS

    NON VOLATILE SRAM CONTROLLER, 8-SOIC

    Availability:​ 0

    Price for: Each

    100+ $4.06 250+ $3.85 500+ $3.46 1000+ $2.60

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    74C7623
    BQ2201SNTR

    BQ2201SNTR

    TEXAS INSTRUMENTS

    NON VOLATILE SRAM CONTROLLER, 8-SOIC FULL REEL

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    2500+ $2.19

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Upgrade
    18M1767
    BQ2201SN-NG4

    BQ2201SN-NG4

    TEXAS INSTRUMENTS

    IC, NON VOLATILE SRAM CONTROLLER, 8-SOIC

    Availability:​ 0

    Price for: Each

    100+ $4.06 250+ $3.85 500+ $3.46 1000+ $2.60

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    74C7621
    BQ2201SN-N

    BQ2201SN-N

    TEXAS INSTRUMENTS

    NON VOLATILE SRAM CONTROLLER, 8-SOIC

    Availability:​ 0

    Price for: Each

    100+ $4.06 250+ $3.85 500+ $3.46 1000+ $2.60

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    74C7622
    BQ2201SN-NTR

    BQ2201SN-NTR

    TEXAS INSTRUMENTS

    IC, NON VOLATILE SRAM CONTROLLER, 8-SOIC, FULL REEL

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    2500+ $2.19

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought