New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - BQ2201SN-NTR - IC, NON VOLATILE SRAM CONTROLLER, 8-SOIC

TEXAS INSTRUMENTSBQ2201SN-NTR
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
74C7622
Manufacturer Part No:
BQ2201SN-NTR

Technical Data Sheet (297.43KB) EN
Technical Data Sheet (297.43KB) EN

Product Information
  • IC, NON VOLATILE SRAM CONTROLLER, 8-SOIC
  • Memory Controller Type: Nonvolatile SRAM
  • Voltage Tolerance ±: 10%
  • Supply Voltage Min: 4.5V
  • Supply Voltage Max: 5.5V
  • Digital IC Case Style: SOIC
  • No. of Pins: 8
  • Operating Temperature Min: -40°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 49 days

Price For: Tape on reel of 1

Minimum Order Quantity: 2500

Order Multiple Quantity: 2500

Price: $2.09  

  1. Qty

Price

Qty Price
2500+  $2.09
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BQ2201SN-NTRG4

TEXAS INSTRUMENTS

IC, NON VOLATILE SRAM CONTROLLER, 8-SOIC

Memory Controller Type:Nonvolatile SRAM; Voltage Tolerance ±:10%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC;

0
Price
For: Tape on reel of 1
2,500+
$2.09

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Memory Controllers) OR (BQ2201SN-NTR)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TEXAS INSTRUMENTS BQ2201SN-NTRG4
Tape on reel of 1
$2.09