TEXAS INSTRUMENTS  BQ2201PN  NON VOLATILE SRAM CONTROLLER, 8-DIP

TEXAS INSTRUMENTS BQ2201PN

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Controller IC Case Style: DIP
  • Digital IC Case Style: DIP
  • MSL: -
  • Memory Controller Type: Nonvolatile SRAM
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Voltage Tolerance ±: 10%

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 20M5006 - NON VOLATILE SRAM CONTROLLER, 8-DIP

Price

Quantity List Price
1 - 9 $4.84
10 - 24 $4.32
25 - 49 $3.90
50 - 99 $3.71
100 - 249 $3.55
250 - 499 $3.20
500 - 999 $2.59
1000+ $2.29
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
20M5006
BQ2201PNE4

BQ2201PNE4

TEXAS INSTRUMENTS

NON VOLATILE SRAM CONTROLLER, 8-DIP

0

Price for: Each 1

100+ $3.55 250+ $3.20 500+ $2.59 1000+ $2.29

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought