Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 74C7604
- Manufacturer Part No:
- BQ2060A-E619DBQ
-
- Technical Data Sheet (937.60KB) EN
- IC, BATTERY GAS GAUGE, SSOP-28
- Battery Management Function: Fuel Gauge
- Battery Type: Li-Ion, NiCd, NiMH
- Supply Voltage Min: 2.7V
- Supply Voltage Max: 3.7V
- Battery IC Case Style: SSOP
- No. of Pins: 28
- IC Interface Type: 2 Wire, Serial
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
230 / 130241 / 129
250 / 128
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $8.10 | $5.40 |
| 10 - 24 | $7.29 | $5.40 |
| 25 - 49 | $6.48 | $4.63 |
| 50 - 99 | $6.10 | $4.63 |
| 100 - 249 | $4.35 | $4.32 |
| 250 - 499 | $4.28 | $4.28 |
| 500 - 999 | $4.12 | $4.12 |
| 1000+ | $4.05 | $4.05 |
|
|
- RoHS Compliance: Yes


