Low

BQ2022AEVM-001 - 

Evaluation Board, Power Management, Fuel Gauge, BQ24018

BQ2022AEVM-001 - Evaluation Board, Power Management, Fuel Gauge, BQ24018
BQ2022AEVM-001 - Evaluation Board, Power Management, Fuel Gauge, BQ24018

The actual product may differ from image shown

Manufacturer Part No:
BQ2022AEVM-001
Newark Part No.:
72M7014
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ2022AEVM-001 evaluation module purpose is to demonstrate the functionality of the bq2022A, which is a 1Kbit serial EPROM containing a factory programmed, unique 48bit identification number, 8bit CRC generation, and the 8bit family code(09h). A 64bit status register controls write protection and page redirection. The bq2022A based circuit module is ideal for programming the 1Kbit EPROM and the STATUS bytes of the bq2022A IC. The circuit module includes a 3 pin SOT23 dual socket, a bq2022A IC, a Zener diode for host protection during EPROM programming, and a programming circuit that generates a 12V pulse when used with a power supply and a control signal. In a typical application, only the bq2022A IC and a pull-up resistor is required. The purpose of the evaluation software is to demonstrate the functionality of the bq2022A. The bq2022A evaluation board can be used for one or two ICs.
  • 1024bits of One Time Programmable (OTP) EPROM For Storage Of user programmable configuration data
  • Factory programmed unique 64Bit identification number
  • Bus interface architecture allowing multiple bq2022As attached to a single host
  • Single wire interface to reduce circuit board routing
  • Synchronous communication reduces host interrupt overhead
  • 15KV IEC 61000-4-2 ESD compliance on data pin
  • No standby power required

Applications

Security, Maintenance & Repair, Power Management

Contents

BQ2022A & HPA125 revision B board, PC interface board EV2300, CD ROM, USB Cable (Type A-B)

Warnings

These devices have limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Texas Instruments
:
BQ2022A
:
Power Management - Battery
:
Fuel Gauge
:
Evaluation Board BQ2022A, EV2300 Interface Board, CD, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price
3 + $102.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.