Low

BQ2002PN - 

Battery Charger for 1 Cell of NiCd, NiMH battery, 6V input, 7V/2 A charge, DIP-8

BQ2002PN - Battery Charger for 1 Cell of NiCd, NiMH battery, 6V input, 7V/2 A charge, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
BQ2002PN
Newark Part No.:
24C2184
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ2002PN is a NiCd/NiMH Fast-charge Management IC, CMOS battery-charge controller providing reliable charge termination for both NiCd and NiMH battery applications. Controlling a current-limited or constant-current supply allows the bq2002/F to be the basis for a stand-alone or system-integrated charger. The bq2002/F integrates fast charge with optional top-off and pulsed-trickle control in a single IC for charging one or more NiCd or NiMH battery cells. Fast charge is initiated on application of the charging supply or battery replacement. For safety, fast charge is inhibited if the battery temperature and voltage are outside configured limits. After fast charge, the bq2002/F optionally tops-off and pulse-trickles the battery per the pre-configured limits. Fast charge may be inhibited using the INH pin. The BQ2002/F may also be placed in low-standby-power mode to reduce system power consumption.
  • Fast charge of nickel cadmium or nickel-metal hydride batteries
  • Direct LED output displays charge status
  • Fast-charge termination by maximum voltage, maximum temperature and maximum time
  • Internal band-gap voltage reference
  • Selectable pulse trickle charge rates
  • Low-power mode
  • Adjustable battery charge voltage
  • Linear charger charging control topology
  • Standalone control interface

Applications

Power Management

Product Information

:
NiCd, NiMH
:
6V
:
6V
:
2A
:
DIP
:
8Pins
:
1
:
0°C
:
70°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
10 in stock

Each

1+ $2.22 10+ $1.89 100+ $1.52 500+ $1.40 1000+ $1.25 2500+ $1.02 5000+ $0.985 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.58 $ 1.58
Price for:
Each
Multiple: 50 Minimum: 350
Quantity Price
350 + $1.58
500 + $1.38
1000 + $1.14
2500 + $1.07
5000 + $1.03
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.