Low

TEXAS INSTRUMENTS  BOOSTXL-SENSHUB  BOOSTER PACK, SENSOR HUB, ALL TI LAUNCHPADS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 73W9273
  • Manufacturer Part No BOOSTXL-SENSHUB

Product Information


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: TMP006 Infrared Object Temperature Sensor, 9-axis InvenSense MPU9150 Motion Sensor
  • For Use With: All TI Launch Pads Platforms
  • Kit Contents: -
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: -
  • Silicon Family Name: -
  • Silicon Manufacturer: -

Description

BOOSTXL-SENSHUB is a low-cost extension board for the Tiva™ C Series TM4C LaunchPad EK-TM4C123GXL evaluation platform for ARM® Cortex™-M4F-based microcontrollers. The Sensor Hub enables the user to create and model innovative prototype solutions that leverage the processing and floating-point capabilities of the TM4C123GH6PM MCU coupled with motion and environmental sensors. The Sensor Hub Booster Pack plugs in to the Booster Pack XL headers located on the top of the LaunchPad.

Features:

  • One user LED
  • One power LED
  • EM connector for additional wireless expansion
  • 9-axis InvenSense MPU9150 motion sensor

Applications:

  • Embedded Design & Development

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $44.11

Buy

Price

Quantity List Price
1+ $44.11

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought