Low

AMC7823EVM - 

Evaluation Module, ADC, DAC, Complete Analog Monitoring and Control, AMC7823

AMC7823EVM - Evaluation Module, ADC, DAC, Complete Analog Monitoring and Control, AMC7823
AMC7823EVM - Evaluation Module, ADC, DAC, Complete Analog Monitoring and Control, AMC7823

The actual product may differ from image shown

Manufacturer Part No:
AMC7823EVM
Newark Part No.:
67K7879
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMC7823EVM is a simple evaluation module designed for a quick and easy way to evaluate the functionality and performance of the 12bit resolution AMC device. The Built in ADC features an eight channel analog input with 200ksps sample rate. The AMC7823 also consists of eight independent 12bit resolution DACs with 2ms settling times. Although the AMC7823 has a Built in internal band-gap reference that is software selectable between 1.25V and 2.5V, an external reference source is provided. The internal 1.25V reference voltage is the default reference on power up, so the reference voltage should be set to the desired source and level, if necessary. The SPI serial interface of the AMC7823 can communicate with any host microprocessor capable of the SPI protocol and most DSP based systems.
  • Full featured evaluation board for the AMC7823 analog monitoring and control circuit
  • AMC7823 has an internal programmable reference (2.5V or 1.25V), and an SPI serial interface
  • Built in ADC features an eight channel analog input with 200ksps sample rate
  • REF3125 and REF3112 are On board references used to set the output range of the ADC and DAC
  • Green LED indicators D1 and D5 for AVdd and DVdd light when power is applied
  • Analog input signals can be supplied differentially through on board terminals

Applications

Industrial, Test & Measurement, Medical, System Monitoring, Fibre Optics

Warnings

It is important to operate this EVM within the input voltage range of 0V to 5V and the output voltage range of 0V to 5V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
AMC7823
:
Data Converter
:
ADC, DAC
:
Eval Board AMC7823
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/17/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.73 $ 50.73
Price for:
Each
Multiple: 1 Minimum: 6
Quantity Price
6 + $50.73
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.