Low

TEXAS INSTRUMENTS  AMC1210IRHATG4  IC, DIGITAL FILTER, QUAD, QFN-40, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Filter IC Case Style: QFN
  • MSL: MSL 2 - 1 year
  • No. of Filters: 4
  • No. of Pins: 40
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 2.4V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $2.29

Buy

Price

Quantity List Price
250 - 499 $2.29
500 - 749 $2.05
750 - 999 $1.79
1000 - 999999999 $1.64

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
85K0163
AMC1210IRHAT
CAD CadSoft_EAGLE Technical Data Sheet}  

AMC1210IRHAT

TEXAS INSTRUMENTS

IC, DIGITAL FILTER, QUAD, QFN-40

IC, DIGITAL FILTER, QUAD, QFN-40; No. of Filters:4; Resolution (Bits):8bit; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:QFN; No. of Pins:40; Operating Temperature Min:-40°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

113

1+ $3.46 10+ $3.08 25+ $2.78 50+ $2.65 more…

Buy

(Available until stock is exhausted)

  • 113 in stock for same day shipping

see cut-off times

Customers Also Bought